
This 2-position SPST DIP switch is designed for use in applications where a low-voltage switch is required. It has a maximum current rating of 150mA and a maximum voltage rating of 30V DC. The switch is constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel. It is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. The switch is available in a rail or tube packaging and is RoHS compliant.
Sign in to ask questions about the Grayhill 76PRB02ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PRB02ST technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PRB02ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
