
The 76PRB06ST is a 6-position SPST rotary actuator switch from Grayhill. It features a thermoplastic body with copper alloy contacts plated with gold and nickel. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. The 76PRB06ST is available in a rail/Tube packaging and is RoHS compliant.
Sign in to ask questions about the Grayhill 76PRB06ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PRB06ST technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PRB06ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
