
This 7-position SPST DIP switch features a thermoplastic body and copper alloy contacts with gold and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 30V DC and 150mA of current. It is lead-free and RoHS compliant, with a mechanical life of 2000 cycles and an electrical life of 2000 cycles. The switch is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76PRB07ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PRB07ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
