Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Grayhill 76PRB08S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | 76 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.