9-position SPST DIP switch featuring a piano actuator and straight, through-hole PC pin termination with a 0.1-inch pitch. Rated for 0.15A at 30VDC, this washable switch offers 2000 electrical and mechanical cycles. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it operates within a temperature range of -40°C to 85°C.
Grayhill 76PRB09ST technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.98inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PRB09ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.