9-position SPST DIP switch featuring a piano actuator and straight, PC pin termination for through-hole mounting. Offers a 150mA current rating at 30VDC, with gold/nickel plated copper alloy contacts and a thermoplastic body. Designed for 2000 electrical and mechanical cycles, operating within a -40°C to 85°C temperature range. This RoHS compliant component is packaged in a tube.
Grayhill 76PRB09T technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.98inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PRB09T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.