Sign in to ask questions about the Grayhill 76PRB11ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PRB11ST technical specifications.
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Terminal Pitch (mm) | 2.5 |
| Package Type | DIP |
| Switch Configuration | OFF ON |
| Max Current Rating | 0.15@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 11 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 76PRB11ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.