Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76PRB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PRB12 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | 76 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.50.90.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 76PRB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.