
The 76PSB02 is a 2-position SPST DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 30V and is available in a through-hole package. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is made of thermoplastic with copper alloy contacts plated with gold. The switch is not RoHS compliant and contains lead.
Sign in to ask questions about the Grayhill 76PSB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PSB02 technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Height | 7.14mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76PSB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
