
2-position SPST piano DIP switch featuring momentary action and a 0.15A, 30VDC contact rating. This through-hole, straight-mount component utilizes gold-plated copper alloy contacts and offers a mechanical and electrical life of 2000 cycles. Operating within a -40°C to 85°C temperature range, it boasts a 2.54mm terminal pitch and is RoHS compliant.
Grayhill 76PSB02ST technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB02ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
