
Two-position SPST piano DIP switch with momentary action, rated for 0.15A and 30VDC. Features gold-plated copper alloy contacts and through-hole, right-angle mounting with a 2.5mm terminal pitch. Operates across a temperature range of -40°C to 85°C with a mechanical and electrical life of 2000 cycles. Thermoplastic body construction, lead-free and RoHS compliant.
Sign in to ask questions about the Grayhill 76PSB02T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PSB02T technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Height | 7.65mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB02T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
