
3-position SPST piano DIP switch with momentary action and solder terminals. Features a thermoplastic body, copper alloy contacts with gold/nickel plating, and a 0.15A, 30VDC rating. Designed for through-hole PCB mounting with a 2.54mm terminal pitch and straight orientation. Offers a mechanical and electrical life of 2000 cycles, operating from -40°C to 85°C, and is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76PSB03ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PSB03ST technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Height | 7.65mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Positions | 3 |
| Number of Switches | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB03ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
