
3-position, SPST piano DIP switch featuring momentary action and solder terminals. Rated for 30VDC and 150mA, with gold-plated copper alloy contacts and a thermoplastic body. Through-hole, right-angle mounting with a 2.54mm terminal pitch. Offers 2000 electrical and mechanical cycles, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76PSB03T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PSB03T technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Height | 7.65mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Number of Switches | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB03T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
