
The 76PSB04 is a 4-position SPST DIP switch with a piano actuator, rated for 30V DC. It has a thermoplastic body and copper alloy contacts with gold and nickel plating. The switch is designed for through-hole mounting and has a mechanical life of 2000 cycles. It can operate between -40°C and 85°C, but is not RoHS compliant due to containing lead. The switch is available in rail or tube packaging.
Grayhill 76PSB04 technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76PSB04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
