
This 4-position SPST rotary DIP switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a DC rated voltage of 30V. The switch is available in a through-hole package with a terminal pitch of 2.54mm and is washable. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Grayhill 76PSB04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PSB04S technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76PSB04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
