
Four-position SPST piano DIP switch with momentary action and solder terminals. Features a 0.15A contact current rating at 30VDC, gold-plated copper alloy contacts, and a thermoplastic body. Through-hole mounting with straight PC pins on a 2.54mm terminal pitch. Offers 2000 electrical and mechanical cycles, operating between -40°C and 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76PSB04ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Lead Length | 3.96mm |
| Length | 12.2mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB04ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
