
SPST Rotary & Slide Actuator DIP Switch with 4 circuits and 4 positions. Features a piano actuator, thermoplastic body, and gold-plated copper alloy contacts. Rated for 150mA at 30VDC with a 2.54mm terminal pitch for through-hole PCB mounting. Offers 2000 cycles of electrical and mechanical life, operating between -40°C and 85°C. RoHS compliant.
Grayhill 76PSB04T technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Height | 7.65mm |
| Lead Free | Lead Free |
| Lead Length | 3.96mm |
| Length | 12.2mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB04T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
