
8-position SPST piano DIP switch with momentary action, rated for 30VDC and 150mA. Features gold-plated copper alloy contacts and solder terminals for through-hole, right-angle PCB mounting. Operates across a temperature range of -40°C to 85°C with a mechanical and electrical life of 2000 cycles. The thermoplastic body and 2.54mm terminal pitch ensure reliable performance.
Grayhill 76PSB08T technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Height | 7.65mm |
| Lead Free | Lead Free |
| Lead Length | 3.96mm |
| Length | 22.4mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
