
9-position SPST momentary piano DIP switch with solder terminals and through-hole, right-angle mounting. Features a 0.15A current rating at 30VDC, copper alloy gold-plated contacts, and a mechanical/electrical life of 2000 cycles. Operating temperature range is -40°C to 85°C. RoHS compliant and lead-free.
Grayhill 76PSB09T technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 9 |
| Number of Switches | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB09T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
