
This 12-position SPST DIP switch features a thermoplastic body and copper alloy contacts with gold and nickel plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is not RoHS compliant and contains lead. The switch is available in a through-hole package with a 2.54mm terminal pitch and can be mounted through a hole.
Sign in to ask questions about the Grayhill 76PSB12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76PSB12S technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76PSB12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
