The 76RGB02T is a dual SPST rotary DIP switch from Grayhill, rated for 30V DC. It features a thermoplastic body with copper alloy contacts plated with gold. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It operates within a temperature range of -40°C to 85°C and is available in rail or tube packaging.
Grayhill 76RGB02T technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RGB02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.