This 7-position rocker switch features a thermoplastic body with copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for through-hole mounting and has a DC rated voltage of 30V. It is not washable and has a mechanical life of 2000 cycles.
Grayhill 76RGB07T technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Packaging | Rail/Tube |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RGB07T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.