
This 8-position SPST rotary DIP switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a thermoplastic body and copper alloy contacts with a gold and nickel plating. The switch has a maximum voltage rating of 30V DC and a maximum current rating of 150mA. It is designed to withstand 2000 mechanical cycles and 2000 electrical cycles. The switch is packaged in a rail or tube and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RGB08ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 76RGB08ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
