This 9-position SPST DIP switch features a recessed rocker actuator style and is rated for 0.15A at 30VDC. It has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. The switch is available in a DIP package type and is suitable for through-hole mounting. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 76RGB09ST technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Rocker |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 9 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.