This 10-position SPST DIP switch is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. It has a maximum voltage rating of 30V DC and is packaged in a rail or tube format. The switch is not radiation hardened and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
Grayhill 76RGB10S technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.