
The Grayhill 76RSB02 is a dual SPST rotary rocker switch rated for 30V DC. It features a thermoplastic body with copper alloy contacts plated with gold. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package. The Grayhill 76RSB02 is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Grayhill 76RSB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76RSB02 technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Height | 6.27mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76RSB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.