
This 2-position SPST rotary DIP switch is rated for 30V DC and has a mechanical life of 2000 cycles. It operates within a temperature range of -40°C to 85°C and features a copper alloy contact with gold and nickel plating. The switch is designed for through-hole mounting and has a 2.54mm terminal pitch. It is not RoHS compliant and contains lead, but is washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RSB02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76RSB02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
