
Rotary & Slide Actuator DIP Switch featuring 2 SPST switches with a latched mechanism. Offers a 150mA contact current rating at 30VDC, utilizing gold-plated copper alloy contacts. Designed for through-hole PCB mounting with straight PC pin termination and a 2.54mm terminal pitch. Rated for 2000 electrical and mechanical cycles, operating within a -40°C to 85°C temperature range. This RoHS compliant component is constructed with a thermoplastic body.
Grayhill 76RSB02T technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSB02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.