This 3-position SPST DIP switch is designed for through hole mounting and operates over a temperature range of -40°C to 85°C. It has a maximum voltage rating of 30V and is packaged in bulk. The switch is not radiation hardened and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |