
This 4-position SPST rotary switch features a thermoplastic body with copper alloy contacts plated with gold and nickel. It has a maximum current rating of 150mA and a maximum operating temperature range of -40°C to 85°C. The switch is designed for through-hole mounting and has a DC rated voltage of 30V. It is suitable for use in applications where a reliable and durable switching solution is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RSB04LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 76RSB04LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
