
4-position SPST DIP switch featuring recessed rocker actuators and PC pin termination for through-hole mounting. This washable switch offers a 2.54mm terminal pitch and a 0.15A rating at 30VDC. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it provides a mechanical and electrical life of 2000 cycles per switch. Operating within a temperature range of -40°C to 85°C, this straight-orientation component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RSB04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 6.27mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76RSB04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
