
The 76RSB05LT is a 5-position SPST rotary DIP switch from Grayhill with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 150mA and a maximum voltage rating of 30V DC. The switch is designed for through-hole mounting and features a thermoplastic body with copper alloy contacts plated with gold and nickel. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles.
Sign in to ask questions about the Grayhill 76RSB05LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76RSB05LT technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSB05LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.