
The 76RSB06 is a 6-position rotary DIP switch with a rocker actuator, rated for 30V and operating within a temperature range of -40°C to 85°C. It features a thermoplastic body with copper alloy contacts plated with gold and nickel. The switch is available in a through-hole package and is not RoHS compliant. It has a mechanical life of 2000 cycles and an electrical life of 2000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RSB06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76RSB06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
