
This 6-position SPST rotary DIP switch features a thermoplastic body and copper alloy contacts with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. It is available in a through-hole package and is washable. The switch is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RSB06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Height | 6.27mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76RSB06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
