
Six-position, SPST slide DIP switch featuring a rocker actuator and through-hole mounting. Offers a 150mA contact current rating at 30VDC, with gold-plated copper alloy contacts and a 2.54mm terminal pitch. Designed for a 0.1-inch pitch, this washable switch boasts a 2000-cycle electrical and mechanical life, operating between -40°C and 85°C. Thermoplastic body construction ensures durability.
Grayhill 76RSB06ST technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Positions | 6 |
| Number of Switches | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSB06ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
