
Six-position SPST slide DIP switch featuring a rocker actuator. Rated for 0.15A at 30VDC with a mechanical and electrical life of 2000 cycles. Utilizes gold-plated copper alloy contacts and through-hole mounting with straight PC pins on a 2.54mm terminal pitch. Constructed with a thermoplastic body and operates within a -40°C to 85°C temperature range.
Grayhill 76RSB06T technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Positions | 6 |
| Number of Switches | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSB06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
