
SPST DIP switch featuring a recessed rocker actuator and 7 positions. Offers 0.15A at 30VDC with gold/nickel plated copper alloy contacts. Designed for through-hole mounting with PC pin termination and a 2.54mm pitch. Rated for 2000 electrical and mechanical cycles, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RSB07T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76RSB07T technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 6.27mm |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSB07T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
