
This 9-position SPST rotary DIP switch is rated for 30V DC and has a 2.54mm terminal pitch. It features a thermoplastic body and copper alloy contacts with gold and nickel plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a through-hole package and is packaged in a rail or tube configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RSB09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76RSB09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
