
9-position SPST rotary DIP switch featuring recessed rocker actuators and PC pin termination for through-hole mounting. Offers a 0.15A current rating at 30VDC, with gold/nickel plated copper alloy contacts and a 2.54mm terminal pitch. Designed for 2000 electrical and mechanical cycles, this RoHS compliant, lead-free component operates within a -40°C to 85°C temperature range and is washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RSB09ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSB09ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
