
This 10-position SPST rotary switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 150mA and a maximum voltage rating of 30V DC. The switch is designed for through-hole mounting and has a thermoplastic body with copper alloy contacts plated with gold and nickel. The switch is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 76RSB10LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76RSB10LT technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 76RSB10LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
