
12-position SPST slide DIP switch featuring a rocker actuator and through-hole mounting with straight PC pin termination. Offers a 0.15A current rating at 30VDC, with gold/nickel plated copper alloy contacts and a thermoplastic body. Designed for 2000 electrical and mechanical cycles, operating between -40°C and 85°C. This RoHS compliant component utilizes a 2.54mm terminal pitch.
Grayhill 76RSB12T technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSB12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.