
SPDT 3-position recessed rocker DIP switch with PC pin termination for through-hole mounting. Features a 0.15A, 30VDC current and voltage rating, with a mechanical and electrical life of 2000 cycles. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Grayhill 76RSC03T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76RSC03T technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 0.58inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSC03T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
