Switch DIP OFF ON SPDT 4 Recessed Rocker 0.15A 30VDC PC Pins 20000Cycles/Switch Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Grayhill 76RSC04S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | 76 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.