Switch DIP OFF ON DPDT 2 Recessed Rocker 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
Grayhill 76RSD02 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | 76 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.