
DPDT slide DIP switch featuring 2 positions and a latched actuator. Rated for 30VDC and 0.15A, with a terminal pitch of 2.54mm and solderable PC pin termination. Offers a 2000-cycle electrical and mechanical life, constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel. Designed for through-hole mounting with straight orientation and a 19.8mm length, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Grayhill 76RSD02ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76RSD02ST technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Length | 19.8mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSD02ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
