
DPDT Rotary & Slide Actuator DIP Switch featuring 2 positions and 2 poles. This through-hole mount component offers a 150mA contact current rating at 30VDC, with gold-plated copper alloy contacts. Designed for 2000 electrical and mechanical cycles, it operates within a temperature range of -40°C to 85°C and terminates via PC pins.
Grayhill 76RSD02T technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76RSD02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
