
SPST Rotary & Slide Actuator DIP Switch featuring 2 positions and 2 circuits. This through-hole mounted component offers a 0.15A contact current rating at 30VDC, with gold-plated copper alloy contacts. Designed for 2000 electrical and mechanical cycles, it has a 2.54mm terminal pitch and a straight, raised rocker actuator. Constructed with thermoplastic body material, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Grayhill 76SB02ST technical specifications.
| Actuator Length | 0.58mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76SB02ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
