
This 3-position rotary DIP switch is rated for 30V DC and has a mechanical life of 2000 cycles. It features a thermoplastic body and copper alloy contacts with gold and nickel plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a rail or tube and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Grayhill 76SB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 76SB03 technical specifications.
| Actuator Length | 1.22mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76SB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.