
Seven-position SPST slide DIP switch featuring a rocker actuator and straight, through-hole mounting with PC pin termination. Rated for 30VDC and 0.15A, this washable switch offers a 2.54mm terminal pitch and a thermoplastic body with gold/nickel plated copper alloy contacts. Electrical and mechanical life are rated at 2000 cycles, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Grayhill 76SB07ST technical specifications.
| Actuator Length | 0.58mm |
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76SB07ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
