
This 8-position rocker switch features a thermoplastic body with copper alloy contacts plated with gold and nickel. It has a maximum current rating of 150mA and a maximum operating temperature of 85°C. The switch is rated for 2000 electrical cycles and 2000 mechanical cycles. It is available in a through-hole mount configuration and is packaged in a rail/Tube format.
Grayhill 76SB08 technical specifications.
| Actuator Type | Rocker |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 6.27mm |
| Lead Free | Contains Lead |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 76 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 22.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 76SB08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.